Upgrade
Upgrade
Upgrade

C0402C683Z8VACTU | |
|---|---|
DigiKey Part Number | 399-C0402C683Z8VACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C683Z8VACTU |
Description | CAP CER 0.068UF 10V Y5V 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683Z8VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance -20%, +80% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C683Z4VACTU | KEMET | 0 | 399-C0402C683Z4VACTUTR-ND | 0,03159 € | Upgrade |
| 0402YG683ZAT2A | KYOCERA AVX | 0 | 478-1137-2-ND | 0,03179 € | Upgrade |
| CC0402ZRY5V7BB683 | YAGEO | 39.845 | 13-CC0402ZRY5V7BB683CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03159 € | 315,90 € |
| Unit Price without VAT: | 0,03159 € |
|---|---|
| Unit Price with VAT: | 0,03759 € |




