

C0402C682K5RECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C682K5RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C682K5RECAUTOCT-ND - Cut Tape (CT) 399-C0402C682K5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682K5RECAUTO |
Description | CAP CER 0402 6.8NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682K5RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,06300 € | 0,63 € |
50 | 0,04380 € | 2,19 € |
100 | 0,03800 € | 3,80 € |
500 | 0,02270 € | 11,35 € |
1.000 | 0,02075 € | 20,75 € |
2.500 | 0,01964 € | 49,10 € |
5.000 | 0,01941 € | 97,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01289 € | 128,90 € |
20.000 | 0,01276 € | 255,20 € |
30.000 | 0,01270 € | 381,00 € |
50.000 | 0,01263 € | 631,50 € |
70.000 | 0,01258 € | 880,60 € |
100.000 | 0,01254 € | 1.254,00 € |
120.000 | 0,01252 € | 1.502,40 € |
240.000 | 0,01245 € | 2.988,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |