


C0402C682J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C682J3RACTUTR-ND - Tape & Reel (TR) 399-C0402C682J3RACTUCT-ND - Cut Tape (CT) 399-C0402C682J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C682J3RACTU |
Description | CAP CER 6800PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C682J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16640 € | 8,32 € |
| 100 | 0,14870 € | 14,87 € |
| 500 | 0,11888 € | 59,44 € |
| 1.000 | 0,08589 € | 85,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07613 € | 761,30 € |
| 20.000 | 0,07563 € | 1.512,60 € |
| 30.000 | 0,07537 € | 2.261,10 € |
| 50.000 | 0,07507 € | 3.753,50 € |
| 70.000 | 0,07489 € | 5.242,30 € |
| 100.000 | 0,07471 € | 7.471,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

