
C0402C681J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15814-2-ND - Tape & Reel (TR) 399-15814-1-ND - Cut Tape (CT) 399-15814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J5GACAUTO |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10690 € | 53,45 € |
| 1.000 | 0,09842 € | 98,42 € |
| 2.500 | 0,08946 € | 223,65 € |
| 5.000 | 0,08407 € | 420,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07963 € | 796,30 € |
| 20.000 | 0,07597 € | 1.519,40 € |
| 30.000 | 0,07414 € | 2.224,20 € |
| 50.000 | 0,07211 € | 3.605,50 € |
| 70.000 | 0,07093 € | 4.965,10 € |
| 100.000 | 0,06978 € | 6.978,00 € |
| 120.000 | 0,06924 € | 8.308,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

