


C0402C681F5JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C681F5JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C681F5JACAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C681F5JACAUTO |
Description | CAP CER 680PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681F5JACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,18600 € | 9,30 € |
| 100 | 0,17220 € | 17,22 € |
| 2.500 | 0,16236 € | 405,90 € |
| 5.000 | 0,15405 € | 770,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14679 € | 1.467,90 € |
| 20.000 | 0,14157 € | 2.831,40 € |
| 30.000 | 0,13875 € | 4.162,50 € |
| 50.000 | 0,13562 € | 6.781,00 € |
| 70.000 | 0,13426 € | 9.398,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

