0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C681F5JACAUTO

DigiKey Part Number
399-C0402C681F5JACAUTOTR-ND - Tape & Reel (TR)
399-C0402C681F5JACAUTOCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0402C681F5JACAUTO
Description
CAP CER 680PF 50V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C681F5JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.440
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,24000 €2,40 €
500,18600 €9,30 €
1000,17220 €17,22 €
2.5000,16236 €405,90 €
5.0000,15405 €770,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,14679 €1.467,90 €
20.0000,14157 €2.831,40 €
30.0000,13875 €4.162,50 €
50.0000,13562 €6.781,00 €
70.0000,13426 €9.398,20 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €