
C0402C680F5GACTU | |
|---|---|
DigiKey Part Number | 399-14283-2-ND - Tape & Reel (TR) 399-14283-1-ND - Cut Tape (CT) 399-14283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C680F5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C680F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,61200 € | 30,60 € |
| 100 | 0,56210 € | 56,21 € |
| 500 | 0,47754 € | 238,77 € |
| 1.000 | 0,45140 € | 451,40 € |
| 2.500 | 0,42381 € | 1.059,53 € |
| 5.000 | 0,40717 € | 2.035,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,39347 € | 3.934,70 € |
| 20.000 | 0,38218 € | 7.643,60 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

