Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C563M4RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C563M4RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C563M4RACTU |
Description | CAP CER 0.056UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C563M4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C563J4RACTU | KEMET | 6.341 | 399-14463-1-ND | 0,40000 € | Upgrade |
| C0402C563K4RACTU | KEMET | 51.148 | 399-C0402C563K4RACTUCT-ND | 0,31000 € | Upgrade |
| C0402C563K4RALTU | KEMET | 0 | 399-C0402C563K4RALTUTR-ND | 0,10379 € | Upgrade |
| CC0402KRX7R7BB563 | YAGEO | 28.280 | 311-3805-1-ND | 0,08000 € | Upgrade |
| CL05B563KO5NNNC | Samsung Electro-Mechanics | 0 | 1276-1581-2-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06612 € | 661,20 € |
| Unit Price without VAT: | 0,06612 € |
|---|---|
| Unit Price with VAT: | 0,07868 € |






