Parametric Equivalent

C0402C511K5TACTU | |
|---|---|
DigiKey Part Number | 399-C0402C511K5TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C511K5TACTU |
Description | CAP CER 0402 510PF 50VDC X8G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±10% 50V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C511K5TACAUTO | KEMET | 0 | 399-C0402C511K5TACAUTOTR-ND | 0,12198 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11777 € | 1.177,70 € |
| Unit Price without VAT: | 0,11777 € |
|---|---|
| Unit Price with VAT: | 0,14015 € |


