Upgrade
Direct
Upgrade
Upgrade
Upgrade

C0402C508C3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C508C3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C508C3GACTU |
Description | CAP CER 0.5PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C508C3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C508C5GACTU | KEMET | 16.688 | 399-C0402C508C5GACTUCT-ND | 0,29000 € | Upgrade |
| KGM05ACG1E0R5CH | KYOCERA AVX | 0 | 478-KGM05ACG1E0R5CHTR-ND | 0,04627 € | Direct |
| CC0402CRNPO9BNR50 | YAGEO | 470.107 | 311-1001-1-ND | 0,08000 € | Upgrade |
| KGM05ACG1H0R5CH | KYOCERA AVX | 13.369 | 478-KGM05ACG1H0R5CHCT-ND | 0,21000 € | Upgrade |
| UMK105CG0R5CV-F | Taiyo Yuden | 8.585 | 587-3183-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06183 € | 618,30 € |
| Unit Price without VAT: | 0,06183 € |
|---|---|
| Unit Price with VAT: | 0,07358 € |





