0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
MFG_C0402C473Z4VACTU

C0402C473Z4VACTU

DigiKey Part Number
399-1042-2-ND - Tape & Reel (TR)
399-1042-1-ND - Cut Tape (CT)
399-1042-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C473Z4VACTU
Description
CAP CER 0.047UF 16V Y5V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C473Z4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.699
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03738 €373,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10600 €1,06 €
1000,06910 €6,91 €
1.0000,04894 €48,94 €
2.5000,04358 €108,95 €
Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13000 €1,30 €
500,09100 €4,55 €
1000,07360 €7,36 €
5000,05470 €27,35 €
1.0000,04785 €47,85 €
2.5000,04557 €113,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €