

C0402C473J4RECAUTO | |
---|---|
DigiKey Part Number | 399-C0402C473J4RECAUTOTR-ND - Tape & Reel (TR) 399-C0402C473J4RECAUTOCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C473J4RECAUTO |
Description | CAP CER 0402 47NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J4RECAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,07400 € | 0,74 € |
50 | 0,05200 € | 2,60 € |
100 | 0,04540 € | 4,54 € |
500 | 0,03410 € | 17,05 € |
1.000 | 0,03021 € | 30,21 € |
2.500 | 0,02700 € | 67,50 € |
5.000 | 0,02562 € | 128,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02422 € | 242,20 € |
20.000 | 0,02277 € | 455,40 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |