Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C472M5REC | |
|---|---|
DigiKey Part Number | C0402C472M5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C472M5REC |
Description | CAP CER 0402 4.7NF 50V X7R 20% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472M5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C472M5RACTU | KEMET | 23.855 | 399-14278-1-ND | 0,30000 € | Parametric Equivalent |
| C0402C472M5REC7411 | KEMET | 0 | C0402C472M5REC7411-ND | 0,00791 € | Parametric Equivalent |
| C0402C472M5RECAUTO | KEMET | 0 | C0402C472M5RECAUTO-ND | 0,01858 € | Parametric Equivalent |
| C0402C472M5RECAUTO7411 | KEMET | 0 | C0402C472M5RECAUTO7411-ND | 0,01221 € | Parametric Equivalent |
| C0402C472M5RECTU | KEMET | 0 | 399-C0402C472M5RECTUTR-ND | 0,00873 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01752 € | 175,20 € |
| Unit Price without VAT: | 0,01752 € |
|---|---|
| Unit Price with VAT: | 0,02085 € |









