0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0402C472K3RACTU

DigiKey Part Number
399-C0402C472K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C472K3RACTUCT-ND - Cut Tape (CT)
399-C0402C472K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C472K3RACTU
Description
CAP CER 4700PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180.277
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02300 €0,23 €
500,01540 €0,77 €
1000,01310 €1,31 €
5000,00924 €4,62 €
1.0000,00808 €8,08 €
2.5000,00684 €17,10 €
5.0000,00610 €30,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00549 €54,90 €
20.0000,00499 €99,80 €
30.0000,00474 €142,20 €
50.0000,00447 €223,50 €
70.0000,00430 €301,00 €
100.0000,00415 €415,00 €
120.0000,00408 €489,60 €
240.0000,00383 €919,20 €
250.0000,00381 €952,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €