


C0402C472J4RACTU | |
|---|---|
DigiKey Part Number | 399-14459-2-ND - Tape & Reel (TR) 399-14459-1-ND - Cut Tape (CT) 399-14459-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C472J4RACTU |
Description | CAP CER 4700PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C472J4RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,17180 € | 8,59 € |
| 100 | 0,15370 € | 15,37 € |
| 500 | 0,12284 € | 61,42 € |
| 1.000 | 0,11333 € | 113,33 € |
| 2.500 | 0,10329 € | 258,23 € |
| 5.000 | 0,09724 € | 486,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09227 € | 922,70 € |
| 20.000 | 0,08817 € | 1.763,40 € |
| 30.000 | 0,08612 € | 2.583,60 € |
| 50.000 | 0,08385 € | 4.192,50 € |
| 70.000 | 0,08252 € | 5.776,40 € |
| 100.000 | 0,08124 € | 8.124,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

