


C0402C471M5RACTU | |
|---|---|
DigiKey Part Number | 399-14277-2-ND - Tape & Reel (TR) 399-14277-1-ND - Cut Tape (CT) 399-14277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C471M5RACTU |
Description | CAP CER 470PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C471M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,11460 € | 11,46 € |
| 500 | 0,09024 € | 45,12 € |
| 1.000 | 0,08273 € | 82,73 € |
| 2.500 | 0,07481 € | 187,03 € |
| 5.000 | 0,07004 € | 350,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06612 € | 661,20 € |
| 20.000 | 0,06288 € | 1.257,60 € |
| 30.000 | 0,06127 € | 1.838,10 € |
| 50.000 | 0,05947 € | 2.973,50 € |
| 70.000 | 0,05842 € | 4.089,40 € |
| 100.000 | 0,05741 € | 5.741,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

