470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0402C471K3RACTU

DigiKey Part Number
399-C0402C471K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C471K3RACTUCT-ND - Cut Tape (CT)
399-C0402C471K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C471K3RACTU
Description
CAP CER 470PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (46)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471F5GACTUKEMET12.590399-14275-1-ND1,36000 €Upgrade
C0402C471J1GACTUKEMET3.953399-15331-1-ND0,39000 €Upgrade
C0402C471J3GACTUKEMET30.712399-14456-1-ND0,20000 €Upgrade
C0402C471J3RACTUKEMET26.163399-14457-1-ND0,38000 €Upgrade
C0402C471J5GACTUKEMET35.429399-C0402C471J5GACTUCT-ND0,34000 €Upgrade
In-Stock: 2.737
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,18000 €1,80 €
500,13200 €6,60 €
1000,11720 €11,72 €
5000,09240 €46,20 €
1.0000,08476 €84,76 €
2.5000,07669 €191,72 €
5.0000,07183 €359,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06784 €678,40 €
20.0000,06455 €1.291,00 €
30.0000,06290 €1.887,00 €
50.0000,06107 €3.053,50 €
70.0000,06000 €4.200,00 €
100.0000,05897 €5.897,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €