
C0402C470F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C470F3GACTUTR-ND - Tape & Reel (TR) 399-C0402C470F3GACTUCT-ND - Cut Tape (CT) 399-C0402C470F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470F3GACTU |
Description | CAP CER 47PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,60440 € | 30,22 € |
| 100 | 0,55510 € | 55,51 € |
| 500 | 0,47160 € | 235,80 € |
| 1.000 | 0,44579 € | 445,79 € |
| 2.500 | 0,41854 € | 1.046,35 € |
| 5.000 | 0,40211 € | 2.010,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,38858 € | 3.885,80 € |
| 20.000 | 0,37743 € | 7.548,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

