
C0402C391F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C391F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C391F5GACTUCT-ND - Cut Tape (CT) 399-C0402C391F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C391F5GACTU |
Description | CAP CER 390PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C391F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN391 | YAGEO | 22.777 | 13-CC0402FRNPO9BN391CT-ND | 0,14000 € | Direct |
| GRM1555C1H391FA01D | Murata Electronics | 66.668 | 490-8202-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,71840 € | 35,92 € |
| 100 | 0,66200 € | 66,20 € |
| 500 | 0,56674 € | 283,37 € |
| 1.000 | 0,53726 € | 537,26 € |
| 2.500 | 0,50615 € | 1.265,38 € |
| 5.000 | 0,48932 € | 2.446,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47192 € | 4.719,20 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

