Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C390F8GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C390F8GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C390F8GACTU |
Description | CAP CER 39PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C390F8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C390F3GACTU | KEMET | 0 | 399-C0402C390F3GACTUTR-ND | 0,37007 € | Upgrade |
| C0402C390F5GACTU | KEMET | 3.013 | 399-17380-1-ND | 1,17000 € | Upgrade |
| GRM1555C1H390FA01D | Murata Electronics | 97.219 | 490-9663-1-ND | 0,08000 € | Upgrade |
| KGM05ACG1C390FH | KYOCERA AVX | 0 | 478-KGM05ACG1C390FHTR-ND | 0,11849 € | Upgrade |
| KGM05ACG1E390FH | KYOCERA AVX | 4.414 | 478-KGM05ACG1E390FHCT-ND | 0,44000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28075 € | 2.807,50 € |
| Unit Price without VAT: | 0,28075 € |
|---|---|
| Unit Price with VAT: | 0,33409 € |





