
C0402C390F5GACTU | |
|---|---|
DigiKey Part Number | 399-17380-2-ND - Tape & Reel (TR) 399-17380-1-ND - Cut Tape (CT) 399-17380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C390F5GACTU |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C390F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN390 | YAGEO | 54.667 | 311-3733-1-ND | 0,08000 € | Direct |
| GRM1555C1H390FA01D | Murata Electronics | 97.219 | 490-9663-1-ND | 0,08000 € | Direct |
| KGM05ACG1H390FH | KYOCERA AVX | 4.531 | 478-KGM05ACG1H390FHCT-ND | 0,46000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,60440 € | 30,22 € |
| 100 | 0,55510 € | 55,51 € |
| 500 | 0,47160 € | 235,80 € |
| 1.000 | 0,44579 € | 445,79 € |
| 2.500 | 0,41854 € | 1.046,35 € |
| 5.000 | 0,40211 € | 2.010,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,38858 € | 3.885,80 € |
| 20.000 | 0,37743 € | 7.548,60 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

