
C0402C361J5GACTU | |
|---|---|
DigiKey Part Number | 399-14907-2-ND - Tape & Reel (TR) 399-14907-1-ND - Cut Tape (CT) 399-14907-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C361J5GACTU |
Description | CAP CER 360PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 360 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C361J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17620 € | 8,81 € |
| 100 | 0,15760 € | 15,76 € |
| 500 | 0,12642 € | 63,21 € |
| 1.000 | 0,11677 € | 116,77 € |
| 2.500 | 0,10660 € | 266,50 € |
| 5.000 | 0,10047 € | 502,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09542 € | 954,20 € |
| 20.000 | 0,09126 € | 1.825,20 € |
| 30.000 | 0,08918 € | 2.675,40 € |
| 50.000 | 0,08769 € | 4.384,50 € |
| 70.000 | 0,08423 € | 5.896,10 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

