3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C335M7PACTU

DigiKey Part Number
399-C0402C335M7PACTUTR-ND - Tape & Reel (TR)
399-C0402C335M7PACTUCT-ND - Cut Tape (CT)
399-C0402C335M7PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C335M7PACTU
Description
CAP CER 3.3UF 4V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C335M7PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.048
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,58900 €5,89 €
500,45920 €22,96 €
1000,41930 €41,93 €
5000,35180 €175,90 €
1.0000,33095 €330,95 €
2.5000,30894 €772,35 €
5.0000,29567 €1.478,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,28474 €2.847,40 €
20.0000,27574 €5.514,80 €
30.0000,27123 €8.136,90 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €