
C0402C335M7PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C335M7PACTUTR-ND - Tape & Reel (TR) 399-C0402C335M7PACTUCT-ND - Cut Tape (CT) 399-C0402C335M7PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C335M7PACTU |
Description | CAP CER 3.3UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C335M7PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45920 € | 22,96 € |
| 100 | 0,41930 € | 41,93 € |
| 500 | 0,35180 € | 175,90 € |
| 1.000 | 0,33095 € | 330,95 € |
| 2.500 | 0,30894 € | 772,35 € |
| 5.000 | 0,29567 € | 1.478,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,28474 € | 2.847,40 € |
| 20.000 | 0,27574 € | 5.514,80 € |
| 30.000 | 0,27123 € | 8.136,90 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

