


C0402C332K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C332K5RACTUTR-ND - Tape & Reel (TR) 399-C0402C332K5RACTUCT-ND - Cut Tape (CT) 399-C0402C332K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C332K5RACTU |
Description | CAP CER 3300PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C332K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01960 € | 0,98 € |
| 100 | 0,01670 € | 1,67 € |
| 500 | 0,01194 € | 5,97 € |
| 1.000 | 0,01047 € | 10,47 € |
| 2.500 | 0,00893 € | 22,33 € |
| 5.000 | 0,00800 € | 40,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00724 € | 72,40 € |
| 20.000 | 0,00662 € | 132,40 € |
| 30.000 | 0,00631 € | 189,30 € |
| 50.000 | 0,00596 € | 298,00 € |
| 70.000 | 0,00576 € | 403,20 € |
| 100.000 | 0,00557 € | 557,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

