


C0402C331M4RACTU | |
|---|---|
DigiKey Part Number | 399-14447-2-ND - Tape & Reel (TR) 399-14447-1-ND - Cut Tape (CT) 399-14447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331M4RACTU |
Description | CAP CER 330PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331M4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,11600 € | 11,60 € |
| 500 | 0,09138 € | 45,69 € |
| 1.000 | 0,08377 € | 83,77 € |
| 2.500 | 0,07575 € | 189,38 € |
| 5.000 | 0,07092 € | 354,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06695 € | 669,50 € |
| 20.000 | 0,06368 € | 1.273,60 € |
| 30.000 | 0,06204 € | 1.861,20 € |
| 50.000 | 0,06022 € | 3.011,00 € |
| 70.000 | 0,05916 € | 4.141,20 € |
| 100.000 | 0,05814 € | 5.814,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

