
C0402C331K5RACAUTO | |
---|---|
DigiKey Part Number | 399-15920-2-ND - Tape & Reel (TR) 399-15920-1-ND - Cut Tape (CT) 399-15920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331K5RACAUTO |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,11800 € | 1,18 € |
50 | 0,08220 € | 4,11 € |
100 | 0,07520 € | 7,52 € |
5.000 | 0,07367 € | 368,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,06580 € | 658,00 € |
20.000 | 0,05914 € | 1.182,80 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |