330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C331J4GACTU

DigiKey Part Number
399-C0402C331J4GACTUTR-ND - Tape & Reel (TR)
399-C0402C331J4GACTUCT-ND - Cut Tape (CT)
399-C0402C331J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C331J4GACTU
Description
CAP CER 330PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331J4GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.152
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02260 €1,13 €
1000,01940 €1,94 €
5000,01394 €6,97 €
1.0000,01227 €12,27 €
2.5000,01052 €26,30 €
5.0000,00946 €47,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00859 €85,90 €
20.0000,00788 €157,60 €
30.0000,00752 €225,60 €
50.0000,00713 €356,50 €
70.0000,00690 €483,00 €
100.0000,00668 €668,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €