
C0402C331F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C331F5GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C331F5GACAUTOCT-ND - Cut Tape (CT) 399-C0402C331F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C331F5GACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C331F5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±1% | Package / Case 0402 (1005 Metric) |
Voltage - Rated | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN331 | YAGEO | 12.102 | 13-AC0402FRNPO9BN331CT-ND | 0,20000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72400 € | 36,20 € |
| 100 | 0,66730 € | 66,73 € |
| 500 | 0,57146 € | 285,73 € |
| 1.000 | 0,54181 € | 541,81 € |
| 2.500 | 0,51050 € | 1.276,25 € |
| 5.000 | 0,49387 € | 2.469,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,47607 € | 4.760,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

