
C0402C301F8HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C301F8HACTUTR-ND - Tape & Reel (TR) 399-C0402C301F8HACTUCT-ND - Cut Tape (CT) 399-C0402C301F8HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C301F8HACTU |
Description | CAP CER 300PF 10V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±1% 10V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C301F8HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05860 € | 2,93 € |
| 100 | 0,05120 € | 5,12 € |
| 500 | 0,03860 € | 19,30 € |
| 1.000 | 0,03475 € | 34,75 € |
| 2.500 | 0,03070 € | 76,75 € |
| 5.000 | 0,02825 € | 141,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02625 € | 262,50 € |
| 20.000 | 0,02459 € | 491,80 € |
| 30.000 | 0,02377 € | 713,10 € |
| 50.000 | 0,02285 € | 1.142,50 € |
| 70.000 | 0,02231 € | 1.561,70 € |
| 100.000 | 0,02180 € | 2.180,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

