Upgrade
Upgrade
Direct
Upgrade

C0402C279D3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C279D3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C279D3GACTU |
Description | CAP CER 2.7PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C279D3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C279C3GACTU | KEMET | 2.955 | 399-C0402C279C3GACTUCT-ND | 0,27000 € | Upgrade |
| C0402C279D5GACTU | KEMET | 0 | 399-15316-1-ND | 0,27000 € | Upgrade |
| KGM05ACG1E2R7DH | KYOCERA AVX | 0 | 478-KGM05ACG1E2R7DHTR-ND | 0,04755 € | Direct |
| KGM05ACG1H2R7DH | KYOCERA AVX | 0 | 478-KGM05ACG1H2R7DHTR-ND | 0,04438 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05510 € | 551,00 € |
| Unit Price without VAT: | 0,05510 € |
|---|---|
| Unit Price with VAT: | 0,06557 € |



