


C0402C271K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C271K3RACTUTR-ND - Tape & Reel (TR) 399-C0402C271K3RACTUCT-ND - Cut Tape (CT) 399-C0402C271K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271K3RACTU |
Description | CAP CER 270PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18000 € | 1,80 € |
| 50 | 0,13200 € | 6,60 € |
| 100 | 0,11720 € | 11,72 € |
| 500 | 0,09240 € | 46,20 € |
| 1.000 | 0,08476 € | 84,76 € |
| 2.500 | 0,07669 € | 191,72 € |
| 5.000 | 0,07183 € | 359,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06784 € | 678,40 € |
| 20.000 | 0,06455 € | 1.291,00 € |
| 30.000 | 0,06290 € | 1.887,00 € |
| 50.000 | 0,06107 € | 3.053,50 € |
| 70.000 | 0,06000 € | 4.200,00 € |
| 100.000 | 0,05897 € | 5.897,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

