
C0402C271J1GACTU | |
|---|---|
DigiKey Part Number | 399-14901-2-ND - Tape & Reel (TR) 399-14901-1-ND - Cut Tape (CT) 399-14901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C271J1GACTU |
Description | CAP CER 270PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C271J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14560 € | 7,28 € |
| 100 | 0,12950 € | 12,95 € |
| 500 | 0,10264 € | 51,32 € |
| 1.000 | 0,09435 € | 94,35 € |
| 2.500 | 0,08560 € | 214,00 € |
| 5.000 | 0,08033 € | 401,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07600 € | 760,00 € |
| 20.000 | 0,07243 € | 1.448,60 € |
| 30.000 | 0,07064 € | 2.119,20 € |
| 50.000 | 0,06866 € | 3.433,00 € |
| 70.000 | 0,06750 € | 4.725,00 € |
| 100.000 | 0,06639 € | 6.639,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

