Parametric Equivalent

C0402C271F3TACTU | |
|---|---|
DigiKey Part Number | 399-C0402C271F3TACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C271F3TACTU |
Description | CAP CER 0402 270PF 25VDC X8G |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 25V Ceramic Capacitor X8G 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Low ESL, High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C271F3TACAUTO | KEMET | 0 | 399-C0402C271F3TACAUTOTR-ND | 0,03686 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03115 € | 311,50 € |
| Unit Price without VAT: | 0,03115 € |
|---|---|
| Unit Price with VAT: | 0,03707 € |


