
C0402C225M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C225M8PACTUTR-ND - Tape & Reel (TR) 399-C0402C225M8PACTUCT-ND - Cut Tape (CT) 399-C0402C225M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C225M8PACTU |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C225M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45400 € | 4,54 € |
| 50 | 0,34900 € | 17,45 € |
| 100 | 0,31680 € | 31,68 € |
| 500 | 0,26234 € | 131,17 € |
| 1.000 | 0,24554 € | 245,54 € |
| 2.500 | 0,22781 € | 569,52 € |
| 5.000 | 0,21712 € | 1.085,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,20831 € | 2.083,10 € |
| 20.000 | 0,20106 € | 4.021,20 € |
| 30.000 | 0,19743 € | 5.922,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

