

C0402C225K9PACTU | |
---|---|
DigiKey Part Number | 399-11617-2-ND - Tape & Reel (TR) 399-11617-1-ND - Cut Tape (CT) 399-11617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C225K9PACTU |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C225K9PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,19600 € | 1,96 € |
50 | 0,14500 € | 7,25 € |
100 | 0,12920 € | 12,92 € |
500 | 0,10260 € | 51,30 € |
1.000 | 0,09438 € | 94,38 € |
2.500 | 0,08571 € | 214,27 € |
5.000 | 0,08049 € | 402,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,07620 € | 762,00 € |
20.000 | 0,07266 € | 1.453,20 € |
30.000 | 0,07089 € | 2.126,70 € |
50.000 | 0,06893 € | 3.446,50 € |
70.000 | 0,06778 € | 4.744,60 € |
100.000 | 0,06668 € | 6.668,00 € |
120.000 | 0,06615 € | 7.938,00 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |