


C0402C224M9RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C224M9RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M9RACTUCT-ND - Cut Tape (CT) 399-C0402C224M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M9RACTU |
Description | CAP CER 0.22UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X7R0J224M050BB | TDK | 18.197 | 445-12285-1-ND | 0,11000 € | Parametric Equivalent |
| MSASJ105SB7224MFNA01 | Taiyo Yuden | 9.828 | 587-MSASJ105SB7224MFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16600 € | 1,66 € |
| 50 | 0,12100 € | 6,05 € |
| 100 | 0,10730 € | 10,73 € |
| 500 | 0,08420 € | 42,10 € |
| 1.000 | 0,07708 € | 77,08 € |
| 2.500 | 0,06957 € | 173,93 € |
| 5.000 | 0,06505 € | 325,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06133 € | 613,30 € |
| 20.000 | 0,05827 € | 1.165,40 € |
| 30.000 | 0,05674 € | 1.702,20 € |
| 50.000 | 0,05504 € | 2.752,00 € |
| 70.000 | 0,05404 € | 3.782,80 € |
| 100.000 | 0,05309 € | 5.309,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

