
C0402C223K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C223K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C223K8PACTUCT-ND - Cut Tape (CT) 399-C0402C223K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C223K8PACTU |
Description | CAP CER 0.022UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,06012 € | 30,06 € |
| 1.000 | 0,05464 € | 54,64 € |
| 2.500 | 0,04887 € | 122,17 € |
| 5.000 | 0,04539 € | 226,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04254 € | 425,40 € |
| 20.000 | 0,04019 € | 803,80 € |
| 30.000 | 0,03901 € | 1.170,30 € |
| 50.000 | 0,03770 € | 1.885,00 € |
| 70.000 | 0,03694 € | 2.585,80 € |
| 100.000 | 0,03620 € | 3.620,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

