


C0402C222J4RACTU | |
---|---|
DigiKey Part Number | 399-C0402C222J4RACTUTR-ND - Tape & Reel (TR) 399-C0402C222J4RACTUCT-ND - Cut Tape (CT) 399-C0402C222J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222J4RACTU |
Description | CAP CER 2200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,22200 € | 2,22 € |
50 | 0,16520 € | 8,26 € |
100 | 0,14770 € | 14,77 € |
500 | 0,11806 € | 59,03 € |
1.000 | 0,10893 € | 108,93 € |
2.500 | 0,09928 € | 248,20 € |
5.000 | 0,09347 € | 467,35 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,08184 € | 818,40 € |
20.000 | 0,07954 € | 1.590,80 € |
30.000 | 0,07927 € | 2.378,10 € |
50.000 | 0,07896 € | 3.948,00 € |
70.000 | 0,07877 € | 5.513,90 € |
100.000 | 0,07809 € | 7.809,00 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |