

C0402C222G3JACTU | |
---|---|
DigiKey Part Number | 399-C0402C222G3JACTUTR-ND - Tape & Reel (TR) 399-C0402C222G3JACTUCT-ND - Cut Tape (CT) 399-C0402C222G3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222G3JACTU |
Description | CAP CER 2200PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222G3JACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,11700 € | 1,17 € |
50 | 0,08380 € | 4,19 € |
100 | 0,07380 € | 7,38 € |
500 | 0,05394 € | 26,97 € |
1.000 | 0,05173 € | 51,73 € |
2.500 | 0,04624 € | 115,60 € |
5.000 | 0,04294 € | 214,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03989 € | 398,90 € |
20.000 | 0,03799 € | 759,80 € |
30.000 | 0,03687 € | 1.106,10 € |
50.000 | 0,03563 € | 1.781,50 € |
70.000 | 0,03552 € | 2.486,40 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |