


C0402C222G3JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C222G3JACTUTR-ND - Tape & Reel (TR) 399-C0402C222G3JACTUCT-ND - Cut Tape (CT) 399-C0402C222G3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222G3JACTU |
Description | CAP CER 2200PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222G3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11700 € | 1,17 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,05732 € | 28,66 € |
| 1.000 | 0,05208 € | 52,08 € |
| 2.500 | 0,04656 € | 116,40 € |
| 5.000 | 0,04324 € | 216,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04016 € | 401,60 € |
| 20.000 | 0,03825 € | 765,00 € |
| 30.000 | 0,03713 € | 1.113,90 € |
| 50.000 | 0,03588 € | 1.794,00 € |
| 70.000 | 0,03576 € | 2.503,20 € |
| 100.000 | 0,03445 € | 3.445,00 € |
| 120.000 | 0,03411 € | 4.093,20 € |
| 240.000 | 0,03299 € | 7.917,60 € |
| 250.000 | 0,03293 € | 8.232,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

