
C0402C222F4GACTU | |
|---|---|
DigiKey Part Number | 399-14433-2-ND - Tape & Reel (TR) 399-14433-1-ND - Cut Tape (CT) 399-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C222F4GACTU |
Description | CAP CER 2200PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C222F4GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93400 € | 9,34 € |
| 50 | 0,74640 € | 37,32 € |
| 100 | 0,68840 € | 68,84 € |
| 500 | 0,59030 € | 295,15 € |
| 1.000 | 0,55996 € | 559,96 € |
| 2.500 | 0,52791 € | 1.319,77 € |
| 5.000 | 0,51208 € | 2.560,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,49267 € | 4.926,70 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

