


C0402C183J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C183J5RACTUTR-ND - Tape & Reel (TR) 399-C0402C183J5RACTUCT-ND - Cut Tape (CT) 399-C0402C183J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183J5RACTU |
Description | CAP CER 0.018UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06720 € | 33,60 € |
| 1.000 | 0,06122 € | 61,22 € |
| 2.500 | 0,05492 € | 137,30 € |
| 5.000 | 0,05113 € | 255,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04801 € | 480,10 € |
| 20.000 | 0,04544 € | 908,80 € |
| 30.000 | 0,04415 € | 1.324,50 € |
| 50.000 | 0,04273 € | 2.136,50 € |
| 70.000 | 0,04190 € | 2.933,00 € |
| 100.000 | 0,04110 € | 4.110,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

