Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C169D5GACTU | |
|---|---|
DigiKey Part Number | 399-14889-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C169D5GACTU |
Description | CAP CER 1.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C169D5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C169C5GACTU | KEMET | 0 | 399-C0402C169C5GACTUTR-ND | 0,06486 € | Upgrade |
| 04025A1R6BAT2A | KYOCERA AVX | 0 | 04025A1R6BAT2A-ND | 0,04957 € | Upgrade |
| 04025A1R6CAT2A | KYOCERA AVX | 0 | 04025A1R6CAT2A-ND | 0,04465 € | Upgrade |
| CC0402BRNPO9BN1R6 | YAGEO | 18.975 | 311-3702-1-ND | 0,08000 € | Upgrade |
| CQ0402ARNPO9BN1R6 | YAGEO | 18.240 | 13-CQ0402ARNPO9BN1R6CT-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06486 € | 648,60 € |
| Unit Price without VAT: | 0,06486 € |
|---|---|
| Unit Price with VAT: | 0,07718 € |





