


C0402C162J8JACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C162J8JACAUTOTR-ND - Tape & Reel (TR) 399-C0402C162J8JACAUTOCT-ND - Cut Tape (CT) 399-C0402C162J8JACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C162J8JACAUTO |
Description | CAP CER 1600PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C162J8JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06542 € | 32,71 € |
| 1.000 | 0,05958 € | 59,58 € |
| 2.500 | 0,05342 € | 133,55 € |
| 5.000 | 0,04970 € | 248,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04665 € | 466,50 € |
| 20.000 | 0,04413 € | 882,60 € |
| 30.000 | 0,04287 € | 1.286,10 € |
| 50.000 | 0,04148 € | 2.074,00 € |
| 70.000 | 0,04066 € | 2.846,20 € |
| 100.000 | 0,03988 € | 3.988,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

