Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0402C162J3JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C162J3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C162J3JACTU |
Description | CAP CER 1600PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C162J3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C162F3JACTU | KEMET | 0 | 399-C0402C162F3JACTUTR-ND | 0,15668 € | Upgrade |
| C0402C162F5JACTU | KEMET | 0 | 399-C0402C162F5JACTUTR-ND | 0,20425 € | Upgrade |
| C0402C162G3JACTU | KEMET | 0 | 399-C0402C162G3JACTUTR-ND | 0,05026 € | Upgrade |
| C0402C162G5JACTU | KEMET | 0 | 399-C0402C162G5JACTUTR-ND | 0,05038 € | Upgrade |
| C0402C162J5JACTU | KEMET | 0 | 399-C0402C162J5JACTUTR-ND | 0,03666 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03666 € | 366,60 € |
| Unit Price without VAT: | 0,03666 € |
|---|---|
| Unit Price with VAT: | 0,04363 € |


