
C0402C162J3GACTU | |
|---|---|
DigiKey Part Number | 399-17552-2-ND - Tape & Reel (TR) 399-17552-1-ND - Cut Tape (CT) 399-17552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C162J3GACTU |
Description | CAP CER 1600PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1600 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C162J3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25400 € | 2,54 € |
| 50 | 0,19020 € | 9,51 € |
| 100 | 0,17020 € | 17,02 € |
| 500 | 0,13676 € | 68,38 € |
| 1.000 | 0,12641 € | 126,41 € |
| 2.500 | 0,11551 € | 288,77 € |
| 5.000 | 0,10893 € | 544,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10352 € | 1.035,20 € |
| 20.000 | 0,09907 € | 1.981,40 € |
| 30.000 | 0,09684 € | 2.905,20 € |
| 50.000 | 0,09437 € | 4.718,50 € |
| 70.000 | 0,09292 € | 6.504,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

