C0402C153M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 12.592
Unit Price: 0,40000 €
Datasheet

Upgrade


KEMET
In Stock: 28.764
Unit Price: 0,33000 €
Datasheet

Upgrade


KEMET
In Stock: 124.836
Unit Price: 0,31000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,10379 €
Datasheet

Upgrade


KEMET
In Stock: 54.496
Unit Price: 0,21000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12367 €
Datasheet

Upgrade


TDK
In Stock: 878
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 9.105
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 38.629
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 786.613
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 12.621
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 5.901
Unit Price: 0,11000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 17.820
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 102.578
Unit Price: 0,08000 €
Datasheet
0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C153M4RACTU

DigiKey Part Number
399-C0402C153M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C153M4RACTU
Description
CAP CER 0.015UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C153J4RACTUKEMET12.592399-17368-1-ND0,40000 €Upgrade
C0402C153K3RACTUKEMET28.764399-14887-1-ND0,33000 €Upgrade
C0402C153K4RACTUKEMET124.836399-C0402C153K4RACTUCT-ND0,31000 €Upgrade
C0402C153K4RALTUKEMET0399-C0402C153K4RALTUTR-ND0,10379 €Upgrade
C0402C153K5RACTUKEMET54.496399-C0402C153K5RACTUCT-ND0,21000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06612 €661,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06612 €
Unit Price with VAT:0,07868 €