C0402C152M3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00866 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01418 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01293 €
Datasheet
1500 pF ±20% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C152M3GECTU

DigiKey Part Number
399-C0402C152M3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C152M3GECTU
Description
CAP CER 0402 1.5NF 25V C0G 20%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C152M3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C152M3GEC7411KEMET0C0402C152M3GEC7411-ND0,00866 €Parametric Equivalent
C0402C152M3GECAUTOKEMET0C0402C152M3GECAUTO-ND0,01418 €Parametric Equivalent
C0402C152M3GECAUTO7411KEMET0C0402C152M3GECAUTO7411-ND0,01293 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00955 €191,00 €
Unit Price without VAT:0,00955 €
Unit Price with VAT:0,01136 €