Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C152K5REC | |
|---|---|
DigiKey Part Number | C0402C152K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C0402C152K5REC |
Description | CAP CER 0402 1.5NF 50V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C152K5RAC7411 | KEMET | 93.112 | 399-C0402C152K5RAC7411CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C152K5RACAUTO | KEMET | 12.002 | 399-15955-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C152K5RACTU | KEMET | 62.202 | 399-C0402C152K5RACTUCT-ND | 0,08000 € | Parametric Equivalent |
| C0402C152K5RALTU | KEMET | 0 | 399-C0402C152K5RALTUTR-ND | 0,09891 € | Parametric Equivalent |
| C0402C152K5REC7411 | KEMET | 0 | C0402C152K5REC7411-ND | 0,01147 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01063 € | 531,50 € |
| Unit Price without VAT: | 0,01063 € |
|---|---|
| Unit Price with VAT: | 0,01265 € |







